Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-15432-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2A153K115AA

Description CAP CER 0.015UF 100V CH 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.015µF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15432-1

08:06:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51900 $5.19
100 0.34160 $34.16
500 0.25300 $126.50
1,000 0.21505 $215.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15432-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.18400
  • Digi-Reel® ? : 445-15432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback