USD
Favorite

C3216C0G2J103J160AE 10000pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
59,395 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34700 $3.47
100 0.22820 $22.82
500 0.16906 $84.53
1,000 0.14369 $143.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-180313-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: $0.11760
  • Digi-Reel®  : 445-180313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,395 - Immediate
  • Unit Price: Digi-Reel®

C3216C0G2J103J160AE

Datasheet
Digi-Key Part Number 445-180313-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3216C0G2J103J160AE
Copy  
Description CAP CER 10000PF 630V C0GNP0 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-180313-1