Add To Favorites
C3216C0G2A473J115AE 0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.68800 $6.88
100 0.49200 $49.20
500 0.38088 $190.44
1,000 0.32798 $327.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180309-1-ND
Copy   445-180309-1-ND
Quantity Available 7,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216C0G2A473J115AE

Copy   C3216C0G2A473J115AE
Description CAP CER 0.047UF 100V C0GNP0 1206
Copy   CAP CER 0.047UF 100V C0GNP0 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-180309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.27600
  • Digi-Reel® ? : 445-180309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,851 - Immediate
  • Unit Price: Digi-Reel®

02:45:59 8/21/2019