Add To Favorites
C3216C0G2A104J160AE 0.1µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87300 $8.73
100 0.65460 $65.46
500 0.49462 $247.31
1,000 0.43643 $436.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180308-1-ND
Copy   445-180308-1-ND
Quantity Available 34,841
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216C0G2A104J160AE

Copy   C3216C0G2A104J160AE
Description CAP CER 0.1UF 100V C0G/NP0 1206
Copy   CAP CER 0.1UF 100V C0G/NP0 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.1µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180308-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-180308-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $0.36685
  • Digi-Reel® ? : 445-180308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,841 - Immediate
  • Unit Price: Digi-Reel®

09:45:06 8/24/2019