USD
Favorite

Price & Procurement
827,907 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.26600 $2.66
100 0.15940 $15.94
500 0.11954 $59.77
1,000 0.10095 $100.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5985-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 826,000 - Immediate
  • Unit Price: $0.08316
  • Cut Tape (CT)  : 445-5985-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 827,907 - Immediate
  • Unit Price: $0.38000

C2012X5R1E106M125AB

Datasheet
Digi-Key Part Number 445-5985-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X5R1E106M125AB
Copy  
Description CAP CER 10UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5985-6