• Obsolete item.
Product Overview
Digi-Key Part Number 445-14367-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012X5R1A685K125AB

Description CAP CER 6.8UF 10V X5R 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.8µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14367-6

22:01:20 2/20/2018

Send Feedback