Add To Favorites
C2012SL1A473J 0.047µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-2688-1-ND
Copy   445-2688-1-ND
Quantity Available 3,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2012SL1A473J

Copy   C2012SL1A473J
Description CAP CER 0.047UF 10V SL 0805
Copy   CAP CER 0.047UF 10V SL 0805
Detailed Description

0.047µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric)

Copy   0.047µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient SL
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-2688-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.42400 $4.24
100 0.25440 $25.44
500 0.19082 $95.41
1,000 0.16114 $161.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-2688-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,084 - Immediate
  • Unit Price: Digi-Reel®

08:22:41 9/25/2018