Add To Favorites
C2012NP02A102J060AA 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13800 $1.38
100 0.06990 $6.99
500 0.04784 $23.92
1,000 0.04232 $42.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-14351-6-ND
Copy   445-14351-6-ND
Quantity Available 7,548
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2012NP02A102J060AA

Copy   C2012NP02A102J060AA
Description CAP CER 1000PF 100V NP0 0805
Copy   CAP CER 1000PF 100V NP0 0805
Detailed Description

1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-14351-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14351-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03200
  • Cut Tape (CT) ? : 445-14351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,548 - Immediate
  • Unit Price: $0.20000

03:44:39 5/20/2019