Add To Favorites
C2012JB1C156M125AC 15µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.62200 $6.22
100 0.40990 $40.99
500 0.30360 $151.80
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-11435-1-ND
Copy   445-11435-1-ND
Quantity Available 7,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C2012JB1C156M125AC

Copy   C2012JB1C156M125AC
Description CAP CER 15UF 16V JB 0805
Copy   CAP CER 15UF 16V JB 0805
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)

Copy   15µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11435-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.21120
  • Digi-Reel® ? : 445-11435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,515 - Immediate
  • Unit Price: Digi-Reel®

02:40:50 8/23/2019