• Obsolete item.
Product Overview
Digi-Key Part Number 445-11426-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB1A685M125AC

Description CAP CER 6.8UF 10V JB 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.8µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11455-1-ND C2012JB1C685K125AC TDK Corporation Cut Tape (CT) ? 3,630 - Immediate
$0.57000 1
445-11532-1-ND C2012JB1V685K125AC TDK Corporation Cut Tape (CT) ? 3,138 - Immediate
$0.88000 1
445-11533-1-ND C2012JB1V685M125AC TDK Corporation Cut Tape (CT) ? 1,426 - Immediate
$0.88000 1
445-11457-1-ND C2012JB1C685M125AB TDK Corporation Cut Tape (CT) ? 3,975 - Immediate
$0.57000 1
445-11487-1-ND C2012JB1E685M125AC TDK Corporation Cut Tape (CT) ? 7,224 - Immediate
$0.83000 1
445-11421-1-ND C2012JB1A685K060AC TDK Corporation Cut Tape (CT) ? 7,990 - Immediate
$0.52000 1
445-11424-1-ND C2012JB1A685M060AC TDK Corporation Cut Tape (CT) ? 7,950 - Immediate
$0.47000 1
445-11486-1-ND C2012JB1E685K125AC TDK Corporation Cut Tape (CT) ? 2,030 - Immediate
$0.83000 1
445-11454-1-ND C2012JB1C685K085AC TDK Corporation Cut Tape (CT) ? 7,820 - Immediate
$0.62000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11426-1

05:56:39 4/25/2018

Send Feedback