• Obsolete item.
Product Overview
Digi-Key Part Number 445-11425-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C2012JB1A685M085AC

Description CAP CER 6.8UF 10V JB 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.8µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11425-6

02:06:26 2/24/2018

Send Feedback