Add To Favorites
Product Overview
Digi-Key Part Number 445-5096-1-ND
Copy   445-5096-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608X7R1H683K080AA

Copy   C1608X7R1H683K080AA
Description CAP CER 0.068UF 50V X7R 0603
Copy   CAP CER 0.068UF 50V X7R 0603
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.068µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8121-1-ND CGJ3E2X7R1H683K080AA TDK Corporation Cut Tape (CT) ? 1,525 - Immediate
$0.29000 1
399-9121-2-ND C0603C683J5RACTU KEMET Tape & Reel (TR) ? 24,000 - Immediate
$0.12283 4,000
399-9121-1-ND C0603C683J5RACTU KEMET Cut Tape (CT) ? 25,602 - Immediate
$0.60000 1
1276-2108-1-ND CL10B683KB8NFNC Samsung Electro-Mechanics Cut Tape (CT) ? 74 - Immediate
$0.10000 1
478-10360-1-ND 06035C683KAT2A AVX Corporation Cut Tape (CT) ? 1 - Immediate
$0.14000 1
478-10359-1-ND 06035C683JAT2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
$0.23000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-5096-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09400 $0.94
100 0.04440 $4.44
500 0.03114 $15.57
1,000 0.02579 $25.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5096-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-5096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:46:24 9/22/2018