• Obsolete item.
Product Overview
Digi-Key Part Number 445-5170-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R1A475K080AC

Description CAP CER 4.7UF 10V X5R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9064-1-ND C1608X5R1V475K080AC TDK Corporation Cut Tape (CT) ? 6,314 - Immediate
$0.55000 1
445-9050-1-ND C1608X5R1E475K080AC TDK Corporation Cut Tape (CT) ? 249,645 - Immediate
$0.50000 1
445-7482-1-ND CGB3B1X5R1A475K055AC TDK Corporation Cut Tape (CT) ? 637,655 - Immediate
$0.20000 1
445-7478-1-ND C1608X5R1C475K080AC TDK Corporation Cut Tape (CT) ? 574,687 - Immediate
$0.35000 1
587-1441-1-ND LMK107BJ475KA-T Taiyo Yuden Cut Tape (CT) ? 625,429 - Immediate
$0.19000 1
1276-1784-1-ND CL10A475KO8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 103,650 - Immediate
$0.27000 1
1276-1900-1-ND CL10A475KA8NQNC Samsung Electro-Mechanics Cut Tape (CT) ? 7,098 - Immediate
$0.38000 1
311-1455-1-ND CC0603KRX5R6BB475 Yageo Cut Tape (CT) ? 16 - Immediate
$0.17000 1
587-2786-1-ND EMK107ABJ475KA-T Taiyo Yuden Cut Tape (CT) ? 938,960 - Immediate
$0.30000 1
399-5503-1-ND C0603C475K8PACTU KEMET Cut Tape (CT) ? 275,727 - Immediate
$0.30000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-5170-1

14:36:02 2/23/2018

Send Feedback