• Obsolete item.
Product Overview
Digi-Key Part Number 445-14135-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608X5R1A155K080AB

Description CAP CER 1.5UF 10V X5R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14137-1-ND C1608X5R1C155K080AB TDK Corporation Cut Tape (CT) ? 24,749 - Immediate
$0.28000 1
445-14161-1-ND C1608X5R1V155K080AC TDK Corporation Cut Tape (CT) ? 20,045 - Immediate
$0.36000 1
445-5962-1-ND C1608X5R1E155K080AB TDK Corporation Cut Tape (CT) ? 713 - Immediate
$0.29000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14135-1

00:42:19 2/25/2018

Send Feedback