Add To Favorites
C1608JB1H103K080AA 10000pF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 445-11259-1-ND
Copy   445-11259-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608JB1H103K080AA

Copy   C1608JB1H103K080AA
Description CAP CER 10000PF 50V JB 0603
Copy   CAP CER 10000PF 50V JB 0603
Detailed Description

10000pF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)

Copy   10000pF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11307-1-ND C1608JB2A103K080AA TDK Corporation Cut Tape (CT) ? 3,024 - Immediate
$0.11000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11259-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
100 0.03240 $3.24
500 0.02314 $11.57
1,000 0.01818 $18.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11259-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-11259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:47:02 9/18/2018