Add To Favorites
C1608JB1A685K080AC 6.8µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 445-11215-1-ND
Copy   445-11215-1-ND
Quantity Available 3,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608JB1A685K080AC

Copy   C1608JB1A685K080AC
Description CAP CER 6.8UF 10V JB 0603
Copy   CAP CER 6.8UF 10V JB 0603
Detailed Description

6.8µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)

Copy   6.8µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11234-1-ND C1608JB1C685K080AB TDK Corporation Cut Tape (CT) ? 4,385 - Immediate
$0.75000 1
Additional Resources
Standard Package ? 1
Other Names 445-11215-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43100 $4.31
100 0.25880 $25.88
500 0.19406 $97.03
1,000 0.16388 $163.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11215-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12750
  • Digi-Reel® ? : 445-11215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,581 - Immediate
  • Unit Price: Digi-Reel®

08:53:36 9/22/2018