• Obsolete item.
Product Overview
Digi-Key Part Number 445-11193-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608JB0J335K080AB

Description CAP CER 3.3UF 6.3V JB 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.3µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11249-1-ND C1608JB1E335K080AC TDK Corporation Cut Tape (CT) ? 7,334 - Immediate
$0.36000 1
445-11226-1-ND C1608JB1C335K080AC TDK Corporation Cut Tape (CT) ? 2,303 - Immediate
$0.35000 1
445-11209-1-ND C1608JB1A335K080AB TDK Corporation Cut Tape (CT) ? 6,950 - Immediate
$0.33000 1
445-11297-1-ND C1608JB1V335K080AC TDK Corporation Cut Tape (CT) ? 1,202 - Immediate
$0.41000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11193-1

19:47:13 2/17/2018

Send Feedback