• Obsolete item.
Product Overview
Digi-Key Part Number 445-11191-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1608JB0J225M080AB

Description CAP CER 2.2UF 6.3V JB 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11294-1-ND C1608JB1V225M080AC TDK Corporation Cut Tape (CT) ? 5,738 - Immediate
$0.28000 1
445-11293-1-ND C1608JB1V225K080AC TDK Corporation Cut Tape (CT) ? 1,160 - Immediate
$0.28000 1
445-11222-1-ND C1608JB1C225K080AB TDK Corporation Cut Tape (CT) ? 5,012 - Immediate
$0.28000 1
445-11223-1-ND C1608JB1C225M080AB TDK Corporation Cut Tape (CT) ? 6,160 - Immediate
$0.28000 1
445-11246-1-ND C1608JB1E225M080AB TDK Corporation Cut Tape (CT) ? 6,855 - Immediate
$0.28000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11191-1

05:35:56 2/21/2018

Send Feedback