Add To Favorites
C1608CH2A4R7C080AA 4.7pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 445-11150-6-ND
Copy   445-11150-6-ND
Quantity Available 6,235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608CH2A4R7C080AA

Copy   C1608CH2A4R7C080AA
Description CAP CER 4.7PF 100V CH 0603
Copy   CAP CER 4.7PF 100V CH 0603
Detailed Description

4.7pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric)

Copy   4.7pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 4.7pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11150-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07100 $0.71
100 0.03170 $3.17
500 0.02262 $11.31
1,000 0.01777 $17.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11150-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.01294
  • Cut Tape (CT) ? : 445-11150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,235 - Immediate
  • Unit Price: $0.10000

10:05:48 9/22/2018