Add To Favorites
C1608CH1H220J080AA 22pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 445-11066-1-ND
Copy   445-11066-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608CH1H220J080AA

Copy   C1608CH1H220J080AA
Description CAP CER 22PF 50V CH 0603
Copy   CAP CER 22PF 50V CH 0603
Detailed Description

22pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)

Copy   22pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11133-1-ND C1608CH2A220J080AA TDK Corporation Cut Tape (CT) ? 590 - Immediate
$0.22000 1
399-14501-1-ND C0603C220J2GAC7867 KEMET Cut Tape (CT) ? 1,001 - Immediate
$0.38000 1
399-14500-1-ND C0603C220G1GAC7867 KEMET Cut Tape (CT) ? 13 - Immediate
$0.89000 1
399-7873-1-ND C0603C220G5GACTU KEMET Cut Tape (CT) ? 27 - Immediate
$0.77000 1
399-7874-1-ND C0603C220J1GACTU KEMET Cut Tape (CT) ? 1 - Immediate
$0.10000 1
399-1053-1-ND C0603C220J5GACTU KEMET Cut Tape (CT) ? 8,273 - Immediate
$0.19000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11066-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10800 $1.08
100 0.05070 $5.07
500 0.03554 $17.77
1,000 0.02942 $29.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11066-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-11066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:01:54 9/21/2018