Add To Favorites
C1608CH1H102J080AA 1000pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14500 $1.45
100 0.07340 $7.34
500 0.05024 $25.12
1,000 0.04444 $44.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-11046-6-ND
Copy   445-11046-6-ND
Quantity Available 23,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1608CH1H102J080AA

Copy   C1608CH1H102J080AA
Description CAP CER 1000PF 50V CH 0603
Copy   CAP CER 1000PF 50V CH 0603
Detailed Description

1000pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)

Copy   1000pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11046-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11046-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03612
  • Cut Tape (CT) ? : 445-11046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,083 - Immediate
  • Unit Price: $0.21000

05:48:11 5/20/2019