Add To Favorites
C1220X7R0J474M085AC 0.47µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Product Overview
Digi-Key Part Number 445-13963-1-ND
Copy   445-13963-1-ND
Quantity Available 1,241
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1220X7R0J474M085AC

Copy   C1220X7R0J474M085AC
Description CAP CER 0.47UF 6.3V X7R 0508
Copy   CAP CER 0.47UF 6.3V X7R 0508
Detailed Description

0.47µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)

Copy   0.47µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4352-1-ND LLL219R71A474MA01L Murata Electronics North America Cut Tape (CT) ? 4,623 - Immediate
$0.45000 1
Additional Resources
Standard Package ? 1
Other Names 445-13963-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41000 $4.10
100 0.24580 $24.58
500 0.18436 $92.18
1,000 0.15568 $155.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-13963-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,241 - Immediate
  • Unit Price: Digi-Reel®

13:46:53 9/22/2018