Add To Favorites
C1005X8R1E103K050BE 10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16400 $1.64
100 0.08290 $8.29
500 0.05676 $28.38
1,000 0.05020 $50.20
2,500 0.04802 $120.05
5,000 0.04365 $218.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173657-1-ND
Copy   445-173657-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1005X8R1E103K050BE

Copy   C1005X8R1E103K050BE
Description CAP CER 10000PF 25V X8R 0402
Copy   CAP CER 10000PF 25V X8R 0402
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

Copy   10000pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173657-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173657-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03605
  • Digi-Reel® ? : 445-173657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

05:16:34 4/24/2019