Add To Favorites
C1005X7S0J474K050BB 0.47µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 445-8011-1-ND
Copy   445-8011-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C1005X7S0J474K050BB

Copy   C1005X7S0J474K050BB
Description CAP CER 0.47UF 6.3V X7S 0402
Copy   CAP CER 0.47UF 6.3V X7S 0402
Detailed Description

0.47µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy   0.47µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8011-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10600 $1.06
100 0.05000 $5.00
500 0.03508 $17.54
1,000 0.02904 $29.04
2,500 0.02702 $67.56
5,000 0.02473 $123.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8011-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-8011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

03:33:29 9/24/2018