• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 445-4922-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005X7R1H682K050BA

Description CAP CER 6800PF 50V X7R 0402
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8071-1-ND CGJ2B2X7R1H682K050BA TDK Corporation Cut Tape (CT) ? 1,019 - Immediate
$0.18000 1
399-3074-1-ND C0402C682K5RACTU KEMET Cut Tape (CT) ? 1 - Immediate
$0.28000 1
1276-1584-1-ND CL05B682JB5NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 214 - Immediate
$0.13000 1
1276-1586-1-ND CL05B682KB5NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 100,000 - Immediate
$0.10000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CX7-AC01-E3-KIT - TDK Corporation | 445-173086-KIT-ND DigiKey Electronics
  • CX7-AC01-E3-KIT
  • TDK Corporation
  • CAP KIT CER 1000PF-47UF 240PCS
  • Unit Price $55.95000
  • 445-173086-KIT-ND
For Use With
  • CX7-AC01-E3-KIT - TDK Corporation | 445-173086-KIT-ND DigiKey Electronics
  • CX7-AC01-E3-KIT
  • TDK Corporation
  • CAP KIT CER 1000PF-47UF 240PCS
  • Unit Price $55.95000
  • 445-173086-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-4922-1

02:49:15 8/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4922-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-4922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback