USD
Favorite

Price & Procurement
2,100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08100 $0.81
100 0.03600 $3.60
500 0.02568 $12.84
1,000 0.02018 $20.18
2,500 0.01834 $45.86
5,000 0.01688 $84.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-4964-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01340
  • Cut Tape (CT)  : 445-4964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $0.11000

C1005X5R1E104K050BC

Datasheet
Digi-Key Part Number 445-4964-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005X5R1E104K050BC
Copy  
Description CAP CER 0.1UF 25V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-4964-6