• Obsolete item.
Product Overview
Digi-Key Part Number 445-4985-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005X5R1A224K050BC

Description CAP CER 0.22UF 10V X5R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4972-1-ND C1005X5R1C224K050BB TDK Corporation Cut Tape (CT) ? 503,393 - Immediate
$0.12000 1
445-5944-1-ND C1005X5R1E224K050BC TDK Corporation Cut Tape (CT) ? 343,928 - Immediate
$0.16000 1
478-6020-1-ND 0402ZD224KAT2A AVX Corporation Cut Tape (CT) ? 15,990 - Immediate
$0.11000 1
587-1228-1-ND LMK105BJ224KV-F Taiyo Yuden Cut Tape (CT) ? 111,915 - Immediate
$0.10000 1
587-1452-1-ND EMK105BJ224KV-F Taiyo Yuden Cut Tape (CT) ? 446,673 - Immediate
$0.12000 1
1276-1456-1-ND CL05A224KO5NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 3,836 - Immediate
$0.11000 1
1276-1455-1-ND CL05A224KA5NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 17,733 - Immediate
$0.20000 1
587-3500-1-ND UMK105BJ224KV-F Taiyo Yuden Cut Tape (CT) ? 685,524 - Immediate
$0.24000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4985-1

08:23:01 2/21/2018

Send Feedback