Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10967-1-ND
Quantity Available 19,915
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1E333M050BA

Description CAP CER 0.033UF 25V JB 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.033µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10966-1-ND C1005JB1E333K050BA TDK Corporation Cut Tape (CT) ? 4,000 - Immediate
$0.10000 1
445-10999-1-ND C1005JB1H333M050BB TDK Corporation Cut Tape (CT) ? 17,200 - Immediate
$0.12000 1
445-10998-1-ND C1005JB1H333K050BB TDK Corporation Cut Tape (CT) ? 20,557 - Immediate
$0.12000 1
Additional Resources
Standard Package ? 1
Other Names 445-10967-1

14:31:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
100 0.02660 $2.66
500 0.01900 $9.50
1,000 0.01493 $14.93
2,500 0.01357 $33.93
5,000 0.01248 $62.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10967-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00990
  • Digi-Reel® ? : 445-10967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback