• Obsolete item.
Product Overview
Digi-Key Part Number 445-10881-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005JB0J224M050BB

Description CAP CER 0.22UF 6.3V JB 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10962-1-ND C1005JB1E224K050BC TDK Corporation Cut Tape (CT) ? 14,509 - Immediate
Call 0
445-10963-1-ND C1005JB1E224M050BC TDK Corporation Cut Tape (CT) ? 10,767 - Immediate
Call 0
445-10932-1-ND C1005JB1C224K050BB TDK Corporation Cut Tape (CT) ? 3,502 - Immediate
Call 0
445-10933-1-ND C1005JB1C224M050BB TDK Corporation Cut Tape (CT) ? 6,324 - Immediate
Call 0
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10881-1

06:04:14 2/22/2018

Send Feedback