• Obsolete item.
Product Overview
Digi-Key Part Number 445-13684-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X6S0G223M030BC

Description CAP CER 0.022UF 4V X6S 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.022µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13716-1-ND C0603X6S1C223K030BC TDK Corporation Cut Tape (CT) ? 7,680 - Immediate
$0.10000 1
445-13717-1-ND C0603X6S1C223M030BC TDK Corporation Cut Tape (CT) ? 28,200 - Immediate
$0.10000 1
445-13706-1-ND C0603X6S1A223K030BB TDK Corporation Cut Tape (CT) ? 12,255 - Immediate
$0.10000 1
445-13707-1-ND C0603X6S1A223M030BB TDK Corporation Cut Tape (CT) ? 29,900 - Immediate
$0.10000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13684-1

06:13:09 2/21/2018

Send Feedback