• Obsolete item.
Product Overview
Digi-Key Part Number 445-4712-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X6S0G104K030BC

Description CAP CER 0.1UF 4V X6S 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.1µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8000-1-ND C0603X6S0J104K030BC TDK Corporation Cut Tape (CT) ? 105,044 - Immediate
$0.10000 1
445-15903-1-ND C0603X6S1C104K030BC TDK Corporation Cut Tape (CT) ? 837,850 - Immediate
$0.12000 1
1276-1439-1-ND CL03X104KR3NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 99,590 - Immediate
$0.10000 1
490-6138-1-ND GRM033C80G104KE19J Murata Electronics North America Cut Tape (CT) ? 121,608 - Immediate
$0.10000 1
1276-6450-1-ND CL03X104KR3NNNH Samsung Electro-Mechanics Cut Tape (CT) ? 141,880 - Immediate
$0.10000 1
490-6138-2-ND GRM033C80G104KE19J Murata Electronics North America Tape & Reel (TR) ? 100,000 - Immediate
$0.00645 50,000
490-4514-1-ND GRM033C80G104KE19D Murata Electronics North America Cut Tape (CT) ? 335,780 - Immediate
$0.10000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1

21:09:38 2/22/2018

Send Feedback