• Obsolete item.
Product Overview
Digi-Key Part Number 445-1795-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603X5R0J473K030BC

Description CAP CER 0.047UF 6.3V X5R 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.047µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13679-1-ND C0603X5R1E473K030BB TDK Corporation Cut Tape (CT) ? 379,541 - Immediate
$0.11000 1
490-7227-1-ND GRM033R61C473KE84D Murata Electronics North America Cut Tape (CT) ? 2,682 - Immediate
$0.10000 1
311-1411-1-ND CC0201KRX5R5BB473 Yageo Cut Tape (CT) ? 2,895 - Immediate
$0.10000 1
1276-1335-1-ND CL03A473KP3NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 4,177 - Immediate
$0.28000 1
1276-1336-1-ND CL03A473KQ3NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 68,333 - Immediate
$0.25000 1
587-2242-1-ND LMK063BJ473KP-F Taiyo Yuden Cut Tape (CT) ? 179,494 - Immediate
$0.16000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-1795-1

19:49:01 2/21/2018

Send Feedback