• Obsolete item.
Product Overview
Digi-Key Part Number 445-10742-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603JB0J683K030BC

Description CAP CER 0.068UF 6.3V JB 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.068µF ±10% 6.3V Ceramic Capacitor JB 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10742-1

01:06:27 2/25/2018

Send Feedback