Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-4629-1-ND
Quantity Available 10,328
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E5R1D

Description CAP CER 5.1PF 25V C0G 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5.1pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 5.1pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4629-1

20:49:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03200 $0.32
100 0.01430 $1.43
500 0.01018 $5.09
1,000 0.00800 $8.00
2,500 0.00727 $18.18
5,000 0.00669 $33.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-4629-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback