Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-13589-1-ND
Quantity Available 23,200
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E1R4C030BF

Description CAP CER 1.4PF 25V C0G 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.4pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13589-1

18:42:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03100 $0.31
100 0.01360 $1.36
500 0.00974 $4.87
1,000 0.00765 $7.65
2,500 0.00696 $17.39
5,000 0.00640 $32.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-13589-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 23,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback