• Obsolete item.
Product Overview
Digi-Key Part Number 445-10607-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0402JB0G682M020BC

Description CAP CER 6800PF 4V JB 01005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6800pF ±20% 4V Ceramic Capacitor JB 01005 (0402 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-10607-6

01:05:26 2/20/2018

Send Feedback