USD
Favorite

C0402CH1C070D020BC 7pF ±0.5pF 16V Ceramic Capacitor CH 01005 (0402 Metric)
In Stock: 18,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
50 0.05900 $2.95
100 0.05350 $5.35
500 0.04308 $21.54
1,000 0.03920 $39.20
2,500 0.03461 $86.52
5,000 0.03170 $158.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 445-10559-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.10000

C0402CH1C070D020BC

Datasheet
Digi-Key Part Number 445-10559-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402CH1C070D020BC
Copy  
Description CAP CER 7PF 16V CH 01005
Copy  
Detailed Description

7pF ±0.5pF 16V Ceramic Capacitor CH 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Obsolete
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 16V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10559-6