Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33500 $3.35
25 0.24120 $6.03
100 0.18750 $18.75
250 0.11784 $29.46
500 0.10042 $50.21
1,000 0.06829 $68.29
2,500 0.06160 $153.99
5,000 0.05356 $267.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-174352-6-ND
Copy   445-174352-6-ND
Quantity Available 579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVRM1005C6R8NT331N

Copy   AVRM1005C6R8NT331N
Description VARISTOR 6.8V 24A 0402
Copy   VARISTOR 6.8V 24A 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6.8V 24A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   6.8V 24A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series AVR
Packaging ? Digi-Reel® ?
Part Status Active
Maximum DC Volts 3.5V
Varistor Voltage (Min) 4.76V
Varistor Voltage (Typ) 6.8V
Varistor Voltage (Max) 8.84V
Current - Surge 24A
Energy 0.008J
Number of Circuits 1
Capacitance @ Frequency 33pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • AVR0402-KIT - TDK Corporation | 445-174553-KIT-ND DigiKey Electronics
  • AVR0402-KIT
  • TDK Corporation
  • CIRC PRTCT KIT VARISTOR 160PC
  • Unit Price $31.04000
  • 445-174553-KIT-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-174352-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174352-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04420
  • Cut Tape (CT) ? : 445-174352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 579 - Immediate
  • Unit Price: $0.37000

03:16:18 5/24/2019