Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.33500 $3.35
25 0.24120 $6.03
100 0.18750 $18.75
250 0.11784 $29.46
500 0.10042 $50.21
1,000 0.06829 $68.29
2,500 0.06160 $153.99
5,000 0.05356 $267.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174352-1-ND
Copy   445-174352-1-ND
Quantity Available 10,829
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVRM1005C6R8NT331N

Copy   AVRM1005C6R8NT331N
Description VARISTOR 6.8V 24A 0402
Copy   VARISTOR 6.8V 24A 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6.8V 24A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   6.8V 24A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series AVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 3.5V
Varistor Voltage (Min) 4.76V
Varistor Voltage (Typ) 6.8V
Varistor Voltage (Max) 8.84V
Current - Surge 24A
Energy 0.008J
Number of Circuits 1
Capacitance @ Frequency 33pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • AVR0402-KIT - TDK Corporation | 445-174553-KIT-ND DigiKey Electronics
  • AVR0402-KIT
  • TDK Corporation
  • CIRC PRTCT KIT VARISTOR 160PC
  • Unit Price $31.04000
  • 445-174553-KIT-ND
You May Also Be Interested In
  • MJ-3523-SMT-TR - CUI Inc. | CP-3523MJCT-ND DigiKey Electronics
  • MJ-3523-SMT-TR
  • CUI Inc.
  • CONN JACK MONO 3.5MM SMD R/A
  • Unit Price $1.07000
  • CP-3523MJCT-ND
  • DB2S31400L - Panasonic Electronic Components | DB2S31400LCT-ND DigiKey Electronics
  • DB2S31400L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 30V 30MA SSMINI2
  • Unit Price $0.22000
  • DB2S31400LCT-ND
  • AP3015AKTR-G1 - Diodes Incorporated | AP3015AKTR-G1DICT-ND DigiKey Electronics
  • AP3015AKTR-G1
  • Diodes Incorporated
  • IC REG BOOST ADJ 75MA SOT23-5
  • Unit Price $0.81000
  • AP3015AKTR-G1DICT-ND
  • PIC16LF18445-I/GZ - Microchip Technology | PIC16LF18445-I/GZ-ND DigiKey Electronics
  • PIC16LF18445-I/GZ
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 20UQFN
  • Unit Price $1.29000
  • PIC16LF18445-I/GZ-ND
Additional Resources
Standard Package ? 1
Other Names 445-174352-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174352-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04420
  • Digi-Reel® ? : 445-174352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,829 - Immediate
  • Unit Price: Digi-Reel®

05:34:05 4/21/2019