USD
Favorite

Price & Procurement
11,432 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
25 0.03200 $0.80
100 0.03120 $3.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-174351-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04420
  • Digi-Reel®  : 445-174351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,432 - Immediate
  • Unit Price: Digi-Reel®

AVRM1005C6R8NT101N

Datasheet
Digi-Key Part Number 445-174351-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVRM1005C6R8NT101N
Copy  
Description VARISTOR 6.8V 10A 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.8V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets AVR Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Featured Product AVR Series Multilayer Chip Varistors
Online Catalog AVR Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series AVR
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 3.5V
Varistor Voltage (Min) 4.76V
Varistor Voltage (Typ) 6.8V
Varistor Voltage (Max) 8.84V
Current - Surge 10A
Energy 0.02J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

AVR0402-KIT

CIRC PRTCT KIT VARISTOR 160PC

TDK Corporation

$31.73000 Details
You May Also Be Interested In

AVR-M1005C080MTAAB

VARISTOR 8V 25A 0402

TDK Corporation

$0.10000 Details

BAV70,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

$0.10000 Details

BUK6D43-40PX

MOSFET P-CH 40V 6A 6DFN2020MD

Nexperia USA Inc.

$0.46000 Details

XC61CN2002MR-G

IC SUPERVISOR 1 CHANNEL SOT23

Torex Semiconductor Ltd

$0.59000 Details

D5V0P1B2LP-7B

TVS DIODE 5.5V 13V DFN1006-2

Diodes Incorporated

$0.25000 Details

PMPB14XPX

PMPB14XP/SOT1220/SOT1220

Nexperia USA Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 445-174351-1