Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.36100 $3.61
25 0.25960 $6.49
100 0.20190 $20.19
250 0.12688 $31.72
500 0.10816 $54.08
1,000 0.07354 $73.54
2,500 0.06633 $165.83
5,000 0.05768 $288.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-2561-6-ND
Copy   445-2561-6-ND
Quantity Available 228,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVRL101A1R1NTB

Copy   AVRL101A1R1NTB
Description VARISTOR 39V 0402
Copy   VARISTOR 39V 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

39V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy   39V  Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series AVRL
Packaging ? Digi-Reel® ?
Part Status Active
Maximum DC Volts 10V
Varistor Voltage (Typ) 39V
Energy -
Number of Circuits 1
Capacitance @ Frequency 1.1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • AVR0402-KIT - TDK Corporation | 445-174553-KIT-ND DigiKey Electronics
  • AVR0402-KIT
  • TDK Corporation
  • CIRC PRTCT KIT VARISTOR 160PC
  • Unit Price $31.04000
  • 445-174553-KIT-ND
You May Also Be Interested In
  • TPA6133A2RTJR - Texas Instruments | 296-40692-1-ND DigiKey Electronics
  • TPA6133A2RTJR
  • Texas Instruments
  • IC AMP AUDIO .138W STER AB 20WQF
  • Unit Price $1.45000
  • 296-40692-1-ND
  • 3312J-1-103E - Bourns Inc. | 3312J-1-103ECT-ND DigiKey Electronics
  • 3312J-1-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.1W J LEAD TOP
  • Unit Price $2.61000
  • 3312J-1-103ECT-ND
Additional Resources
Standard Package ? 1
Other Names 445-2561-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2561-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: $0.04760
  • Cut Tape (CT) ? : 445-2561-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228,446 - Immediate
  • Unit Price: $0.40000

13:19:21 5/23/2019