USD
Favorite

Price & Procurement
13,197 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.32500 $3.25
25 0.23400 $5.85
100 0.18200 $18.20
250 0.11440 $28.60
500 0.09750 $48.75
1,000 0.06630 $66.30
2,500 0.05980 $149.50
5,000 0.05200 $260.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2532-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04420
  • Cut Tape (CT)  : 445-2532-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,197 - Immediate
  • Unit Price: $0.36000

AVR-M1005C080MTAAB

Datasheet
Digi-Key Part Number 445-2532-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVR-M1005C080MTAAB
Copy  
Description VARISTOR 8V 25A 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8V 25A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets AVR Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Featured Product AVR Series Multilayer Chip Varistors
Online Catalog AVR-M Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series AVR-M
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 5.5V
Varistor Voltage (Min) 6.4V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 9.6V
Current - Surge 25A
Energy 0.04J
Number of Circuits 1
Capacitance @ Frequency 650pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

AVR0402-KIT

CIRC PRTCT KIT VARISTOR 160PC

TDK Corporation

$31.73000 Details
You May Also Be Interested In

1SS400SMT2R

DIODE GEN PURP 80V 100MA EMD2

Rohm Semiconductor

$0.20000 Details

SM07B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 7POS 1MM

JST Sales America Inc.

$0.83000 Details

AVRM1005C6R8NT101N

VARISTOR 6.8V 10A 0402

TDK Corporation

$0.36000 Details

EZA-EGCA50AV

VARISTOR 0805

Panasonic Electronic Components

$0.99000 Details

RSA6.1J4T2R

TVS DIODE 3V EMD5

Rohm Semiconductor

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 445-2532-6