Add To Favorites
Product Overview
Digi-Key Part Number 445-9283-1-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Manufacturer Part Number

ATB2012E-75011M-T000

Description WOUND CHIP BALUN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Balun 400MHz ~ 1.8GHz 75 / 75 Ohm 0805 (2012 Metric)

Documents & Media
Datasheets ATB Series
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ATB2012E-75011M-T000 by SnapEDA
Online Catalog ATB Series ATB2012
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ATB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 400MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference -
Insertion Loss (Max) 2.0dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 445-9283-1

08:20:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.81800 $8.18
25 0.54760 $13.69
50 0.48760 $24.38
100 0.44670 $44.67
250 0.40076 $100.19
500 0.39240 $196.20
1,000 0.28387 $283.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9283-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25806
  • Digi-Reel® ? : 445-9283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback