Add To Favorites
ATB2012E-50011M-T01 RF Balun 400MHz ~ 1.8GHz 50 / 50 Ohm 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-9282-1-ND
Copy   445-9282-1-ND
Quantity Available 20,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATB2012E-50011M-T01

Copy   ATB2012E-50011M-T01
Description BALUN 400MHZ-1.8GHZ 50/50 0805
Copy   BALUN 400MHZ-1.8GHZ 50/50 0805
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Balun 400MHz ~ 1.8GHz 50 / 50 Ohm 0805 (2012 Metric)

Copy   RF Balun 400MHz ~ 1.8GHz 50 / 50 Ohm 0805 (2012 Metric)
Documents & Media
Datasheets ATB Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog ATB Series ATB2012
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ATB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 400MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 2.2dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B0430J50100AHF - Anaren | 1173-1052-1-ND DigiKey Electronics
  • B0430J50100AHF
  • Anaren
  • BALUN 400MHZ-3000MHZ 50/100 0805
  • Unit Price $1.38000
  • 1173-1052-1-ND
  • 1720BL15B0050E - Johanson Technology Inc. | 712-1591-1-ND DigiKey Electronics
  • 1720BL15B0050E
  • Johanson Technology Inc.
  • BALUN 625MHZ-2.8GHZ 50/50 0805
  • Unit Price $0.70000
  • 712-1591-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-9282-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.81800 $8.18
25 0.54760 $13.69
50 0.48760 $24.38
100 0.44670 $44.67
250 0.40076 $100.19
500 0.39240 $196.20
1,000 0.28387 $283.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9282-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.25806
  • Digi-Reel® ? : 445-9282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,955 - Immediate
  • Unit Price: Digi-Reel®

18:34:12 9/24/2018