Add To Favorites
ALT4532M-201-T001 200µH LAN Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.32000 $13.20
25 1.07240 $26.81
50 1.04500 $52.25
100 1.01750 $101.75
250 0.99000 $247.50
500 0.98176 $490.88
1,000 0.86900 $869.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-15085-6-ND
Copy   445-15085-6-ND
Quantity Available 19,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALT4532M-201-T001

Copy   ALT4532M-201-T001
Description XFRMR LAN 1CT:1CT 200UH
Copy   XFRMR LAN 1CT:1CT 200UH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

200µH LAN Pulse Transformer 1CT:1CT Surface Mount

Copy   200µH LAN Pulse Transformer 1CT:1CT Surface Mount
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ALT
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type LAN
Inductance 200µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ALT4532-EVA-01 - TDK Corporation | 445-175182-ND DigiKey Electronics
  • ALT4532-EVA-01
  • TDK Corporation
  • EVALUATION BOARD, PULSE TRANSFOR
  • Unit Price $34.00000
  • 445-175182-ND
You May Also Be Interested In
  • PLT5BPH5013R1SNL - Murata Electronics North America | 490-10979-1-ND DigiKey Electronics
  • PLT5BPH5013R1SNL
  • Murata Electronics North America
  • CMC 1.8A 2LN 500OHM SMD AEC-Q200
  • Unit Price $1.87000
  • 490-10979-1-ND
  • B3U-1100P - Omron Electronics Inc-EMC Div | SW1021CT-ND DigiKey Electronics
  • B3U-1100P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1021CT-ND
Additional Resources
Standard Package ? 1
Other Names 445-15085-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15085-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.79000
  • Cut Tape (CT) ? : 445-15085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,408 - Immediate
  • Unit Price: $1.65000

16:08:01 6/18/2019