Add To Favorites
ACT1210R-101-2P-TL00 100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.48400 $24.84
100 1.73880 $173.88
500 1.40760 $703.80
1,000 1.28340 $1,283.40
2,500 1.24200 $3,105.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175063-1-ND
Copy   445-175063-1-ND
Quantity Available 8,059
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACT1210R-101-2P-TL00

Copy   ACT1210R-101-2P-TL00
Description CMC 100UH 150MA 2LN SMD AEC-Q200
Copy   CMC 100UH 150MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5 Ohm

Copy   100µH @ 100kHz 2 Line Common Mode Choke Surface Mount  150mA DCR 1.5 Ohm
Documents & Media
Datasheets ACT1210R Datasheet
Featured Product ACT1210R Series Common-Mode Filters
Mfg CAD Models ACT1210R-yyy-2P-TL00.stp
PCN Assembly/Origin ACT1210 23/Feb/2018
Online Catalog ACT Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.5 Ohm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height (Max) 0.098" (2.49mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD7504MUTAG - ON Semiconductor | ESD7504MUTAGOSCT-ND DigiKey Electronics
  • ESD7504MUTAG
  • ON Semiconductor
  • TVS DIODE 3.3V 10UDFN
  • Unit Price $0.48000
  • ESD7504MUTAGOSCT-ND
  • MPZ2012S101ATD25 - TDK Corporation | 445-172903-1-ND DigiKey Electronics
  • MPZ2012S101ATD25
  • TDK Corporation
  • FERRITE BEAD 100 OHM 0805 1LN
  • Unit Price $0.13000
  • 445-172903-1-ND
  • BLM18SG121TZ1D - Murata Electronics North America | 490-16660-1-ND DigiKey Electronics
  • BLM18SG121TZ1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-16660-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-175063-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175063-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.04400
  • Digi-Reel® ? : 445-175063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,059 - Immediate
  • Unit Price: Digi-Reel®

17:41:37 3/22/2019