Add To Favorites
Product Overview
Digi-Key Part Number 445-175561-1-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012E-670-2P-T00

Description CMC 500MA 2LN 67 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Line Common Mode Choke DCR

Documents & Media
Datasheets ACM2012E Series, Commercial
Featured Product ACM2012E Series Common-Mode Filters
Online Catalog ACM-E Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175561-1

08:58:59 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52900 $5.29
100 0.37810 $37.81
500 0.31758 $158.79
1,000 0.25709 $257.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175561-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22355
  • Digi-Reel® ? : 445-175561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback