USD
Favorite

TG.30.8113 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Tilt RF Antenna 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi SMA Male Connector Mount
Price & Procurement
7,233 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.37000 $13.37
100 12.92010 $1,292.01
500 12.47004 $6,235.02
1,000 12.03003 $12,030.03
5,000 11.26510 $56,325.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 931-1214-ND
  • Description: RF ANT 750MHZ/892MHZ WHIP TILT
  • Quantity Available: 265 - Immediate

TG.30.8113

Datasheet
Digi-Key Part Number 931-1213-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG.30.8113
Copy  
Description RF ANT 750MHZ/892MHZ WHIP TILT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Tilt RF Antenna 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi SMA Male Connector Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Apex
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular, Navigation, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz
Frequency Range 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz
Antenna Type Whip, Tilt
Number of Bands 5
VSWR -
Return Loss -
Gain 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi
Power - Max 10W
Features -
Termination SMA Male
Ingress Protection IP67
Mounting Type Connector Mount
Height (Max) 7.319" (185.90mm)
Applications CDMA, GPS, GSM, LTE, UMTS, WLAN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

EMA-L4-1-XX-A-A

RX TXRX MODULE CELL U.FL TH

OptConnect Management, LLC

$140.25000 Details

NL-AB-PMOD

DEV ADAPTER KIT RENESAS RL78

NimbeLink, LLC

$85.00000 Details
You May Also Be Interested In

RV50_1102555

GATEWAY LTE HSPA+ETHERNET N.A.

Sierra Wireless AirLink

$588.75000 Details

NL-SW-LTE-QBG96

RX TXRX MOD CELL/NAV M1/NB IOT

NimbeLink, LLC

$79.00000 Details

RV50X_1103052

GATEWAY LTE HSPA+ ETHERNET EMEA

Sierra Wireless AirLink

$588.75000 Details

2000579

POWER ADAPTER FOR RV50/RV50X

Sierra Wireless AirLink

$20.00000 Details

CAB.011

CBL ASSY SMA-MHF1 3.740"

Taoglas Limited

$2.92000 Details

NL-AB-RPI

SKYWIRE RASPBERRY PI HAT

NimbeLink, LLC

$78.00000 Details
Additional Resources
Standard Package 50
Other Names 931-1213
TG308113