MA930.W.A.LBICGJ.005 829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 7dBi Cable (1M) - SMA Male Adhesive
Product Overview
Digi-Key Part Number 931-1478-ND
Copy   931-1478-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA930.W.A.LBICGJ.005

Copy   MA930.W.A.LBICGJ.005
Description RF ANT 829MHZ/1.575GHZ MOD CABLE
Copy   RF ANT 829MHZ/1.575GHZ MOD CABLE
Detailed Description

829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 7dBi Cable (1M) - SMA Male Adhesive

Copy   829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 7dBi Cable (1M) - SMA Male Adhesive
Documents & Media
Datasheets MA930.W.A.LBICGJ.005
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series Guardian
Packaging ? Bulk ?
Part Status Obsolete
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz
Frequency Range 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz
Antenna Type Module
Number of Bands 5
VSWR 2
Return Loss -10dB
Gain 7dBi
Features LNA, Filter
Termination Cable (1M) - SMA Male
Ingress Protection IP67
Mounting Type Adhesive
Height (Max) 0.787" (20.00mm)
Applications Beidou, GLONASS, GPS, GNSS, GSM, LTE, UMTS, Wi-Fi
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 931-1478

14:16:17 9/19/2018