Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
100 4.83070 $483.07
500 4.06852 $2,034.26
1,000 3.30630 $3,306.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 931-1474-1-ND
Copy   931-1474-1-ND
Quantity Available 4,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ILA.09

Copy   ILA.09
Description RF ANT 915MHZ CHIP SOLDER SMD
Copy   RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

915MHz ISM, LoRa, LPWAN, Sigfox Chip RF Antenna 902MHz ~ 928MHz -3dBi Solder Surface Mount

Copy   915MHz ISM, LoRa, LPWAN, Sigfox Chip RF Antenna 902MHz ~ 928MHz -3dBi Solder Surface Mount
Documents & Media
Datasheets ILA.09 Specification
Environmental Information RoHS Cert
PCN Packaging Label 25/May/2018
Online Catalog Taoglas Limited - Embedded
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -3dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications ISM, LoRa, LPWAN, Sigfox
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ILA.01 - Taoglas Limited | 931-1080-1-ND DigiKey Electronics
  • ILA.01
  • Taoglas Limited
  • RF ANT 915MHZ CHIP SOLDER SMD
  • Unit Price $13.35000
  • 931-1080-1-ND
  • 0915AT43A0026E - Johanson Technology Inc. | 712-1535-1-ND DigiKey Electronics
  • 0915AT43A0026E
  • Johanson Technology Inc.
  • RF ANT 915MHZ CHIP SOLDER SMD
  • Unit Price $0.92000
  • 712-1535-1-ND
  • M620720 - Ethertronics/AVX | 939-1066-1-ND DigiKey Electronics
  • M620720
  • Ethertronics/AVX
  • RF ANT 868MHZ/915MHZ CHIP SLD
  • Unit Price $2.19000
  • 939-1066-1-ND
  • ACAG1204-915-T - Abracon LLC | 535-14492-1-ND DigiKey Electronics
  • ACAG1204-915-T
  • Abracon LLC
  • RF ANT 915MHZ CHIP SOLDER SMD
  • Unit Price $2.61000
  • 535-14492-1-ND
Additional Resources
Standard Package ? 1
Other Names 931-1474-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1474-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.63524
  • Digi-Reel® ? : 931-1474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,487 - Immediate
  • Unit Price: Digi-Reel®

22:28:46 12/18/2018